Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 361-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6748BZCEA3E

DigiKey Part Number
TMS320C6748BZCEA3E-ND
Manufacturer
Manufacturer Product Number
TMS320C6748BZCEA3E
Description
IC DSP FIX/FLOAT POINT 361NFBGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 361-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6748BZCEA3E Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
448kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
361-LFBGA
Interface
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB
Supplier Device Package
361-NFBGA (13x13)
Clock Rate
375MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.