TMS320C6748AZCE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 13,38738 €
Datasheet
Fixed/Floating Point Digital Signal Processor (DSP) 300MHz 361-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6748AZCE3

DigiKey Part Number
TMS320C6748AZCE3-ND
Manufacturer
Manufacturer Product Number
TMS320C6748AZCE3
Description
IC DSP FIX/FLOAT POINT 361NFBGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 300MHz 361-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6748AZCE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed/Floating Point
Interface
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB
Clock Rate
300MHz
Non-Volatile Memory
External
On-Chip RAM
448kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.090 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.090In Stock
Ships from Rochester Electronics, LLC