TMS320C6747BZKBT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 330
Unit Price: 22,07000 €
Datasheet
Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6747BZKBT3

DigiKey Part Number
TMS320C6747BZKBT3-ND
Manufacturer
Manufacturer Product Number
TMS320C6747BZKBT3
Description
IC DSP FLOATING POINT 256BGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6747BZKBT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed/Floating Point
Interface
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB
Clock Rate
375MHz
Non-Volatile Memory
External
On-Chip RAM
448kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-BGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes