Fixed/Floating Point Digital Signal Processor (DSP) 300MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6747AZKB3

DigiKey Part Number
TMS320C6747AZKB3-ND
Manufacturer
Manufacturer Product Number
TMS320C6747AZKB3
Description
IC DSP FLOATING POINT 256BGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 300MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6747AZKB3 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
448kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tube
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
256-BGA
Interface
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB
Supplier Device Package
256-BGA (17x17)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.