TMS320C6746BZWT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 90
Unit Price: 16,63000 €
Datasheet
Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6746BZWT3

DigiKey Part Number
TMS320C6746BZWT3-ND
Manufacturer
Manufacturer Product Number
TMS320C6746BZWT3
Description
IC DSP FIX/FLOAT POINT 361NFBGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6746BZWT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed/Floating Point
Interface
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, McBSP, SPI, UART, USB
Clock Rate
375MHz
Non-Volatile Memory
ROM (1.088MB)
On-Chip RAM
488kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.00V, 1.10V, 1.20V, 1.30V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes