
TMS320C6745DPTPT3 | |
|---|---|
DigiKey Part Number | 296-41883-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6745DPTPT3 |
Description | IC DSP FIX/FLOAT POINT 176HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6745DPTPT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, I2C, McASP, SPI, UART, USB | |
Clock Rate | 375MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 320kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-HLQFP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,72000 € | 19,72 € |
| 10 | 15,80300 € | 158,03 € |
| 40 | 14,41350 € | 576,54 € |
| 120 | 13,63858 € | 1.636,63 € |
| 280 | 13,18450 € | 3.691,66 € |
| 520 | 12,91490 € | 6.715,75 € |
| Unit Price without VAT: | 19,72000 € |
|---|---|
| Unit Price with VAT: | 23,46680 € |

