Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6745DPTP3

DigiKey Part Number
296-42943-ND
Manufacturer
Manufacturer Product Number
TMS320C6745DPTP3
Description
IC DSP FIX/FLOAT POINT 176HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6745DPTP3 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
320kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
176-LQFP Exposed Pad
Interface
EBI/EMI, Ethernet MAC, I2C, McASP, SPI, UART, USB
Supplier Device Package
176-HLQFP (24x24)
Clock Rate
375MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12015,23017 €1.827,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,23017 €
Unit Price with VAT:18,12390 €