Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6745BPTPD4

DigiKey Part Number
TMS320C6745BPTPD4-ND
Manufacturer
Manufacturer Product Number
TMS320C6745BPTPD4
Description
IC DSP FIX/FLOAT POINT 176HLQFP
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6745BPTPD4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed/Floating Point
Interface
EBI/EMI, Ethernet MAC, I2C, McASP, SPI, UART, USB
Clock Rate
456MHz
Non-Volatile Memory
External
On-Chip RAM
320kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-HLQFP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 103 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

103In Stock
Ships from Rochester Electronics, LLC