Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6745BPTP4

DigiKey Part Number
TMS320C6745BPTP4-ND
Manufacturer
Manufacturer Product Number
TMS320C6745BPTP4
Description
IC DSP FIX/FLOAT POINT 176HLQFP
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6745BPTP4 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
320kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tube
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
176-LQFP Exposed Pad
Interface
EBI/EMI, Ethernet MAC, I2C, McASP, SPI, UART, USB
Supplier Device Package
176-HLQFP (24x24)
Clock Rate
456MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 103 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

103In Stock
Ships from Rochester Electronics, LLC