Direct

TMS320C6742BZWTA2 | |
|---|---|
DigiKey Part Number | TMS320C6742BZWTA2-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6742BZWTA2 |
Description | IC DSP FIX/FLOAT POINT 361NFBGA |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 200MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6742BZWTA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Host Interface, I2C, McASP, McBSP, SPI, UART | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (1.088MB) | |
On-Chip RAM | 488kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.00V, 1.10V, 1.20V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |


