
TMS320C6742BZCE2 | |
|---|---|
DigiKey Part Number | TMS320C6742BZCE2-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6742BZCE2 |
Description | IC DSP FIX/FLOAT POINT 361NFBGA |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 200MHz 361-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6742BZCE2 Models |
Category | On-Chip RAM 488kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.00V, 1.10V, 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 361-LFBGA |
Interface EBI/EMI, Host Interface, I2C, McASP, McBSP, SPI, UART | Supplier Device Package 361-NFBGA (13x13) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (1.088MB) |

