
TMS320C6727BZDHMUD | |
|---|---|
DigiKey Part Number | TMS320C6727BZDHMUD-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6727BZDHMUD |
Description | IC FLOATING POINT DSP 256BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6727BZDHMUD Models |
Category | On-Chip RAM 288kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Operating Temperature 0°C ~ 90°C (TC) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 256-BGA |
Type Floating Point | Supplier Device Package 256-BGA (17x17) |
Interface EBI/EMI, HPI, I2C, McASP, SPI | Base Product Number |
Non-Volatile Memory ROM (384kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 30,31000 € | 2.727,90 € |
| Unit Price without VAT: | 30,31000 € |
|---|---|
| Unit Price with VAT: | 36,06890 € |

