
TMS320C6726RFPA225 | |
|---|---|
DigiKey Part Number | TMS320C6726RFPA225-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6726RFPA225 |
Description | IC FLOATING POINT DSP 144-HTQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 225MHz 144-HTQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6726RFPA225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | EBI/EMI, I2C, McASP, SPI | |
Clock Rate | 225MHz | |
Non-Volatile Memory | ROM (384kB) | |
On-Chip RAM | 288kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-TQFP Exposed Pad | |
Supplier Device Package | 144-HTQFP (20x20) | |
Base Product Number |

