
TMS320C6712DZDP150 | |
|---|---|
DigiKey Part Number | 296-TMS320C6712DZDP150-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6712DZDP150 |
Description | IC DSP FLOATING POINT 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 150MHz 272-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6712DZDP150 Models |
Category | On-Chip RAM 72kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.26V |
Packaging Tube | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 272-BBGA |
Interface McBSP | Supplier Device Package 272-BGA (27x27) |
Clock Rate 150MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,64000 € | 30,64 € |
| 10 | 24,89500 € | 248,95 € |
| 40 | 22,85850 € | 914,34 € |
| 120 | 21,72242 € | 2.606,69 € |
| 280 | 21,05689 € | 5.895,93 € |
| Unit Price without VAT: | 30,64000 € |
|---|---|
| Unit Price with VAT: | 36,46160 € |

