Similar

TMS320C6711GFN150 | |
|---|---|
DigiKey Part Number | 296-10749-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6711GFN150 |
Description | IC FLOATING POINT DSP 256-BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 150MHz 256-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6711GFN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 150MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 72kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.90V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (27x27) | |
Base Product Number |


