


TMS320C6711DGDP200 | |
|---|---|
DigiKey Part Number | 296-17149-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6711DGDP200 |
Description | IC DIG SIG PROCESSOR 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 272-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6711DGDP200 Models |
Category | On-Chip RAM 72kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.26V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 272-BBGA |
Interface Host Interface, McBSP | Supplier Device Package 272-BGA (27x27) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,92000 € | 33,92 € |
| 10 | 27,66100 € | 276,61 € |
| 40 | 25,43800 € | 1.017,52 € |
| 120 | 24,19842 € | 2.903,81 € |
| 280 | 23,47207 € | 6.572,18 € |
| Unit Price without VAT: | 33,92000 € |
|---|---|
| Unit Price with VAT: | 40,36480 € |

