TMS320C6711BGFN150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 235
Unit Price: 31,46000 €
Datasheet
Floating Point Digital Signal Processor (DSP) 150MHz 256-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6711BGFN150

DigiKey Part Number
296-12562-ND
Manufacturer
Manufacturer Product Number
TMS320C6711BGFN150
Description
IC FLOATING-POINT DSP 256-BGA
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 150MHz 256-BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6711BGFN150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Floating Point
Interface
Host Interface, McBSP
Clock Rate
150MHz
Non-Volatile Memory
External
On-Chip RAM
72kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes