Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 841-FCBGA (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6678CYPA

DigiKey Part Number
TMS320C6678CYPA-ND
Manufacturer
Manufacturer Product Number
TMS320C6678CYPA
Description
IC DSP FIX/FLOAT POINT 841FCBGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 841-FCBGA (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6678CYPA Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
8.5MB
Manufacturer
Texas Instruments
Voltage - I/O
1.0V, 1.5V, 1.8V
Series
Voltage - Core
1.00V
Packaging
Tube
Operating Temperature
-40°C ~ 100°C (TC)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
841-BFBGA, FCBGA
Interface
EBI/EMI, I2C, PCIe, SPI, TSIP, UART, 10/100/1000 Ethernet
Supplier Device Package
841-FCBGA (24x24)
Clock Rate
1GHz
Base Product Number
Non-Volatile Memory
ROM (128kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
44235,86932 €10.378,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,86932 €
Unit Price with VAT:280,68449 €