
TMS320C6678ACYP | |
|---|---|
DigiKey Part Number | 296-39304-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6678ACYP |
Description | IC DSP FIX/FLOAT POINT 841FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 841-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6678ACYP Models |
Category | On-Chip RAM 8.5MB |
Manufacturer Texas Instruments | Voltage - I/O 1.0V, 1.5V, 1.8V |
Series | Voltage - Core 1.00V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 841-BFBGA, FCBGA |
Interface EBI/EMI, I2C, PCIe, SPI, TSIP, UART, 10/100/1000 Ethernet | Supplier Device Package 841-FCBGA (24x24) |
Clock Rate 1GHz | Base Product Number |
Non-Volatile Memory ROM (128kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 251,34182 € | 11.059,04 € |
| Unit Price without VAT: | 251,34182 € |
|---|---|
| Unit Price with VAT: | 299,09677 € |

