
TMS320C6672ACYPA25 | |
|---|---|
DigiKey Part Number | 296-30474-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6672ACYPA25 |
Description | IC DSP FIX/FLOAT POINT 841FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1.25GHz 841-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6672ACYPA25 Models |
Category | On-Chip RAM 5.125MB |
Manufacturer Texas Instruments | Voltage - I/O 1.0V, 1.5V, 1.8V |
Series | Voltage - Core 1.00V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 841-BFBGA, FCBGA |
Interface EBI/EMI, Ethernet MAC, PCIe, I2C, SPI, SRIO, UART | Supplier Device Package 841-FCBGA (24x24) |
Clock Rate 1.25GHz | Base Product Number |
Non-Volatile Memory ROM (128kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 326,72795 € | 14.376,03 € |
| Unit Price without VAT: | 326,72795 € |
|---|---|
| Unit Price with VAT: | 388,80626 € |











