
TMS320C6670ACYPA2 | |
|---|---|
DigiKey Part Number | 296-30469-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6670ACYPA2 |
Description | IC DSP FIX/FLOAT POINT 841FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1.2GHz 841-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6670ACYPA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, PCIe, I2C, SPI, SRIO, UART | |
Clock Rate | 1.2GHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 6.25MB | |
Voltage - I/O | 1.0V, 1.5V, 1.8V | |
Voltage - Core | 1.00V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 841-BFBGA, FCBGA | |
Supplier Device Package | 841-FCBGA (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,61000 € | 357,61 € |
| 10 | 310,54600 € | 3.105,46 € |
| Unit Price without VAT: | 357,61000 € |
|---|---|
| Unit Price with VAT: | 425,55590 € |

