TMS320C6657SCZH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 38
Unit Price: 111,90000 €
Datasheet
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 625-FCBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6657SCZH

DigiKey Part Number
TMS320C6657SCZH-ND
Manufacturer
Manufacturer Product Number
TMS320C6657SCZH
Description
IC DSP FIX/FLOAT POINT 625FCBGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 625-FCBGA (21x21)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6657SCZH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed/Floating Point
Interface
DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP
Clock Rate
1GHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
2.06MB
Voltage - I/O
1.0V, 1.5V, 1.8V
Voltage - Core
1.00V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
625-BFBGA, FCBGA
Supplier Device Package
625-FCBGA (21x21)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes