Fixed/Floating Point Digital Signal Processor (DSP) 850MHz 625-FCBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6657CZH8

DigiKey Part Number
296-42839-ND
Manufacturer
Manufacturer Product Number
TMS320C6657CZH8
Description
IC DSP FIX/FLOAT POINT 625FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 850MHz 625-FCBGA (21x21)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6657CZH8 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
2.06MB
Manufacturer
Texas Instruments
Voltage - I/O
1.0V, 1.5V, 1.8V
Series
Voltage - Core
1.00V
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
625-BFBGA, FCBGA
Interface
DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP
Supplier Device Package
625-FCBGA (21x21)
Clock Rate
850MHz
Base Product Number
Non-Volatile Memory
ROM (128kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6079,85950 €4.791,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,85950 €
Unit Price with VAT:95,03281 €