
TMS320C6655GZHA | |
|---|---|
DigiKey Part Number | 296-42837-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6655GZHA |
Description | IC DSP FIX/FLOAT POINT 625FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 625-FCBGA (21x21) |
Datasheet | Datasheet |
Category | On-Chip RAM 2.06MB |
Manufacturer Texas Instruments | Voltage - I/O 1.0V, 1.5V, 1.8V |
Series | Voltage - Core 1.00V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 625-BFBGA, FCBGA |
Interface DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP | Supplier Device Package 625-FCBGA (21x21) |
Clock Rate 1GHz | Base Product Number |
Non-Volatile Memory ROM (128kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 111,23833 € | 6.674,30 € |
| Unit Price without VAT: | 111,23833 € |
|---|---|
| Unit Price with VAT: | 132,37361 € |

