Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 625-FCBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6655CZH

DigiKey Part Number
296-41880-ND
Manufacturer
Manufacturer Product Number
TMS320C6655CZH
Description
IC DSP FIX/FLOAT POINT 625FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 625-FCBGA (21x21)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6655CZH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP
Clock Rate
1GHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
2.06MB
Voltage - I/O
1.0V, 1.5V, 1.8V
Voltage - Core
1.00V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
625-BFBGA, FCBGA
Supplier Device Package
625-FCBGA (21x21)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
195,74000 €95,74 €
1080,41200 €804,12 €
6073,74083 €4.424,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,74000 €
Unit Price with VAT:113,93060 €

Other Suppliers on DigiKey

6In Stock
Ships from Rochester Electronics, LLC