
TMS320C6652CZHA6 | |
|---|---|
DigiKey Part Number | TMS320C6652CZHA6-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6652CZHA6 |
Description | TMS320C6652CZHA6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 600MHz 625-FCBGA (21x21) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6652CZHA6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP | |
Clock Rate | 600MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 1.06MB | |
Voltage - I/O | 1.0V, 1.5V, 1.8V | |
Voltage - Core | Variable | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 625-BFBGA, FCBGA | |
Supplier Device Package | 625-FCBGA (21x21) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 49,46617 € | 2.967,97 € |
| Unit Price without VAT: | 49,46617 € |
|---|---|
| Unit Price with VAT: | 58,86474 € |

