Fixed Point Digital Signal Processor (DSP) 1GHz 561-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6474FZUNA

DigiKey Part Number
TMS320C6474FZUNA-ND
Manufacturer
Manufacturer Product Number
TMS320C6474FZUNA
Description
IC DSP FIXED POINT 561FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 1GHz 561-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6474FZUNA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
Ethernet MAC, I2C, McBSP
Clock Rate
1GHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
3.168MB
Voltage - I/O
1.1V, 1.8V
Voltage - Core
1.10V
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
561-BFBGA, FCBGA Exposed Pad
Supplier Device Package
561-FCBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.841 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10.841In Stock
Ships from Rochester Electronics, LLC