
TMS320C6474FCUNA | |
|---|---|
DigiKey Part Number | TMS320C6474FCUNA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6474FCUNA |
Description | IC DSP MULTICORE 561CSP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 1GHz 561-FC/CSP (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6474FCUNA Models |
Category | On-Chip RAM 3.168MB |
Manufacturer Texas Instruments | Voltage - I/O 1.1V, 1.8V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 561-BFBGA, FCCSPBGA |
Interface Ethernet MAC, I2C, McBSP | Supplier Device Package 561-FC/CSP (23x23) |
Clock Rate 1GHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |

