Fixed Point Digital Signal Processor (DSP) 625MHz 737-FCBGA (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6472EZTZA6

DigiKey Part Number
TMS320C6472EZTZA6-ND
Manufacturer
Manufacturer Product Number
TMS320C6472EZTZA6
Description
IC DSP FIXED-POINT 737FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 625MHz 737-FCBGA (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6472EZTZA6 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.44MB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.10V
Packaging
Tube
Operating Temperature
-40°C ~ 100°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
737-BFBGA, FCBGA
Interface
Ethernet MAC, Host Interface, I2C, Telecom, UTPOIA
Supplier Device Package
737-FCBGA (24x24)
Clock Rate
625MHz
Base Product Number
Non-Volatile Memory
ROM (768kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 164 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

164In Stock
Ships from Rochester Electronics, LLC