
TMS320C6472EZTZ7 | |
|---|---|
DigiKey Part Number | TMS320C6472EZTZ7-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6472EZTZ7 |
Description | IC DSP FIXED-POINT 737FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 700MHz 737-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6472EZTZ7 Models |
Category | On-Chip RAM 1.44MB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.20V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 737-BFBGA, FCBGA |
Interface Ethernet MAC, Host Interface, I2C, Telecom, UTPOIA | Supplier Device Package 737-FCBGA (24x24) |
Clock Rate 700MHz | Base Product Number |
Non-Volatile Memory ROM (768kB) |

