Fixed Point Digital Signal Processor (DSP) 500MHz 737-FCBGA (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6472ECTZ

DigiKey Part Number
TMS320C6472ECTZ-ND
Manufacturer
Manufacturer Product Number
TMS320C6472ECTZ
Description
IC DSP FIXED-POINT 737FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 500MHz 737-FCBGA (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6472ECTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Fixed Point
Interface
Ethernet MAC, Host Interface, I2C, Telecom, UTPOIA
Clock Rate
500MHz
Non-Volatile Memory
ROM (768kB)
On-Chip RAM
1.44MB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.00V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
737-BFBGA, FCBGA
Supplier Device Package
737-FCBGA (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
44182,46205 €8.028,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,46205 €
Unit Price with VAT:217,12984 €