
TMS320C6457CCMH8 | |
|---|---|
DigiKey Part Number | 296-39697-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6457CCMH8 |
Description | IC DSP FIXED POINT 688FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 850MHz 688-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6457CCMH8 Models |
Category | On-Chip RAM 2.1MB |
Manufacturer Texas Instruments | Voltage - I/O 1.1V, 1.8V, 3.3V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 688-BFBGA, FCBGA |
Interface Host Interface, I2C, McBSP, PCI, UTOPIA, 10/100/1000 Ethernet MAC | Supplier Device Package 688-FCBGA (23x23) |
Clock Rate 850MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 108,48350 € | 6.509,01 € |
| Unit Price without VAT: | 108,48350 € |
|---|---|
| Unit Price with VAT: | 129,09537 € |

