Fixed Point Digital Signal Processor (DSP) 1GHz 688-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6457CCMH

DigiKey Part Number
296-39820-5-ND
Manufacturer
Manufacturer Product Number
TMS320C6457CCMH
Description
IC DSP FIXED-POINT 688FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 1GHz 688-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6457CCMH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-Chip RAM
2.1MB
Manufacturer
Texas Instruments
Voltage - I/O
1.1V, 1.8V, 3.3V
Series
Voltage - Core
1.10V
Packaging
Tube
Operating Temperature
0°C ~ 100°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
688-BFBGA, FCBGA
Interface
Host Interface, I2C, McBSP, PCI, UTOPIA, 10/100/1000 Ethernet MAC
Supplier Device Package
688-FCBGA (23x23)
Clock Rate
1GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 9 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
60127,91717 €7.675,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,91717 €
Unit Price with VAT:152,22143 €

Other Suppliers on DigiKey

9In Stock
Ships from Rochester Electronics, LLC