
TMS320C6455DCTZA8 | |
|---|---|
DigiKey Part Number | 296-42934-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6455DCTZA8 |
Description | IC DSP FIXED-POINT 697FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 850MHz 697-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6455DCTZA8 Models |
Category | On-Chip RAM 2.1MB |
Manufacturer Texas Instruments | Voltage - I/O 1.2V,1.25V,1.5V,1.8V,3.3V |
Series | Voltage - Core 1.20V |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 697-BFBGA, FCBGA |
Interface Host Interface, I2C, McBSP, PCI, UTOPIA | Supplier Device Package 697-FCBGA (24x24) |
Clock Rate 850MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |

