Fixed Point Digital Signal Processor (DSP) 1GHz 697-FCBGA (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6455BGTZ

DigiKey Part Number
2156-TMS320C6455BGTZ-ND
Manufacturer
Manufacturer Product Number
TMS320C6455BGTZ
Description
IC FIXED-POINT DSP 697-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 1GHz 697-FCBGA (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6455BGTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Type
Fixed Point
Interface
Host Interface, I2C, McBSP, PCI, UTOPIA
Clock Rate
1GHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
2.1MB
Voltage - I/O
1.2V,1.25V,1.5V,1.8V,3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
697-BFBGA, FCBGA
Supplier Device Package
697-FCBGA (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.252
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,86000 €222,86 €
Unit Price without VAT:222,86000 €
Unit Price with VAT:265,20340 €