
TMS320C6454BCTZA | |
|---|---|
DigiKey Part Number | 296-42931-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6454BCTZA |
Description | IC DSP FIXED-POINT 697FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 1GHz 697-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6454BCTZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP, PCI, 10/100/1000 Ethernet MAC | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 1.08MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.25V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 697-BFBGA, FCBGA | |
Supplier Device Package | 697-FCBGA (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,20000 € | 284,20 € |
| 10 | 245,45500 € | 2.454,55 € |
| Unit Price without VAT: | 284,20000 € |
|---|---|
| Unit Price with VAT: | 338,19800 € |

