
TMS320C6454BCTZ8 | |
|---|---|
DigiKey Part Number | TMS320C6454BCTZ8-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6454BCTZ8 |
Description | IC DSP FIXED POINT 697FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 850MHz 697-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6454BCTZ8 Models |
Category | On-Chip RAM 1.08MB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 697-BFBGA, FCBGA |
Interface Host Interface, I2C, McBSP, PCI, 10/100/1000 Ethernet MAC | Supplier Device Package 697-FCBGA (24x24) |
Clock Rate 850MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 181,58955 € | 7.989,94 € |
| Unit Price without VAT: | 181,58955 € |
|---|---|
| Unit Price with VAT: | 216,09156 € |

