
TMS320C6424ZWT7 | |
|---|---|
DigiKey Part Number | 296-42930-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6424ZWT7 |
Description | IC DSP FIXED-POINT 361-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 700MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6424ZWT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fixed Point | |
Interface | EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | |
Clock Rate | 700MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 240kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.05V, 1.20V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 47,58722 € | 4.282,85 € |
| Unit Price without VAT: | 47,58722 € |
|---|---|
| Unit Price with VAT: | 56,62879 € |

