Fixed Point Digital Signal Processor (DSP) 400MHz 376-BGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6424ZDU4

DigiKey Part Number
296-42927-5-ND
Manufacturer
Manufacturer Product Number
TMS320C6424ZDU4
Description
IC FIXED-POINT DSP 376-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 376-BGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6424ZDU4 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
240kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.05V, 1.20V
Packaging
Tube
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
376-BBGA Exposed Pad
Interface
EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC
Supplier Device Package
376-BGA (23x23)
Clock Rate
400MHz
Base Product Number
Non-Volatile Memory
ROM (64kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6031,76783 €1.906,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,76783 €
Unit Price with VAT:37,80372 €