TMS320C6421ZWTL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 45
Unit Price: 21,51083 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 400MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6421ZWTL

DigiKey Part Number
TMS320C6421ZWTL-ND
Manufacturer
Manufacturer Product Number
TMS320C6421ZWTL
Description
IC DSP FIXED-POINT 361-NFBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6421ZWTL Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
96kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.05V, 1.20V
Packaging
Tube
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
361-LFBGA
Interface
HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC
Supplier Device Package
361-NFBGA (16x16)
Clock Rate
400MHz
Base Product Number
Non-Volatile Memory
ROM (64kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320C6421ZWT5Rochester Electronics, LLC452156-TMS320C6421ZWT5-ND21,51083 €Direct
Obsolete
This product is no longer manufactured. View Substitutes