
TMS320C6416TBCLZ7 | |
|---|---|
DigiKey Part Number | 296-42830-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6416TBCLZ7 |
Description | IC DSP FIXED-POINT 532FCCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 720MHz 532-FC/CSP (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6416TBCLZ7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP, PCI, UTOPIA | |
Clock Rate | 720MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.03MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 532-BFBGA, FCBGA | |
Supplier Device Package | 532-FC/CSP (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 143,36000 € | 8.601,60 € |
| Unit Price without VAT: | 143,36000 € |
|---|---|
| Unit Price with VAT: | 170,59840 € |

