Fixed Point Digital Signal Processor (DSP) 720MHz 532-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6414TGLZ7

DigiKey Part Number
296-17757-ND
Manufacturer
Manufacturer Product Number
TMS320C6414TGLZ7
Description
IC DSP FIXED-POINT 532-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 720MHz 532-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6414TGLZ7 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.03MB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tube
Operating Temperature
0°C ~ 90°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
532-BFBGA, FCBGA
Interface
Host Interface, McBSP, PCI, UTOPIA
Supplier Device Package
532-FCBGA (23x23)
Clock Rate
720MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 14.311 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14.311In Stock
Ships from Rochester Electronics, LLC