Fixed Point Digital Signal Processor (DSP) 850MHz 532-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6414TBZLZ8

DigiKey Part Number
TMS320C6414TBZLZ8-ND
Manufacturer
Manufacturer Product Number
TMS320C6414TBZLZ8
Description
IC FIXED-POINT DSP 532-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 850MHz 532-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6414TBZLZ8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Fixed Point
Interface
Host Interface, McBSP, PCI, UTOPIA
Clock Rate
850MHz
Non-Volatile Memory
External
On-Chip RAM
1.03MB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
532-BFBGA, FCBGA
Supplier Device Package
532-FCBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 16 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60187,36850 €11.242,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,36850 €
Unit Price with VAT:222,96852 €

Other Suppliers on DigiKey

16In Stock
Ships from Rochester Electronics, LLC