Fixed Point Digital Signal Processor (DSP) 720MHz 532-FC/CSP (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6414TBCLZ7

DigiKey Part Number
296-41928-5-ND
Manufacturer
Manufacturer Product Number
TMS320C6414TBCLZ7
Description
IC DSP FIXED POINT 532FC/CSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 720MHz 532-FC/CSP (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6414TBCLZ7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Fixed Point
Interface
Host Interface, McBSP, PCI, UTOPIA
Clock Rate
720MHz
Non-Volatile Memory
External
On-Chip RAM
1.03MB
Voltage - I/O
3.30V
Voltage - Core
1.10V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
532-BFBGA, FCBGA
Supplier Device Package
532-FC/CSP (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1175,79000 €175,79 €
10150,03400 €1.500,34 €
60138,82733 €8.329,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,79000 €
Unit Price with VAT:209,19010 €