
TMS320C6414TBCLZ6 | |
|---|---|
DigiKey Part Number | 296-39300-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6414TBCLZ6 |
Description | IC DSP FIXED POINT 532FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 532-FC/CSP (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6414TBCLZ6 Models |
Category | On-Chip RAM 1.03MB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tube | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 532-BFBGA, FCBGA |
Interface Host Interface, McBSP, PCI, UTOPIA | Supplier Device Package 532-FC/CSP (23x23) |
Clock Rate 600MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,13000 € | 159,13 € |
| 10 | 135,48000 € | 1.354,80 € |
| 60 | 125,19150 € | 7.511,49 € |
| Unit Price without VAT: | 159,13000 € |
|---|---|
| Unit Price with VAT: | 189,36470 € |

