


TMS320C6413GTS500 | |
|---|---|
DigiKey Part Number | 296-17479-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6413GTS500 |
Description | IC DSP FIXED-POINT 288-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 288-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6413GTS500 Models |
Category | On-Chip RAM 288kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tube | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 288-BBGA, FCBGA |
Interface Host Interface, I2C, McASP, McBSP | Supplier Device Package 288-FCBGA (23x23) |
Clock Rate 500MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 43,36083 € | 2.601,65 € |
| Unit Price without VAT: | 43,36083 € |
|---|---|
| Unit Price with VAT: | 51,59939 € |

