Fixed Point Digital Signal Processor (DSP) 600MHz 548-FC/CSP (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6412GDK600

DigiKey Part Number
296-17477-ND
Manufacturer
Manufacturer Product Number
TMS320C6412GDK600
Description
IC DSP FIXED-POINT 548-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 600MHz 548-FC/CSP (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6412GDK600 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
288kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.40V
Packaging
Tube
Operating Temperature
0°C ~ 90°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
548-BFBGA, FCBGA
Interface
Host Interface, McBSP, PCI
Supplier Device Package
548-FC/CSP (23x23)
Clock Rate
600MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.