
TMS320C6412AZNZ6 | |
|---|---|
DigiKey Part Number | 296-42815-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6412AZNZ6 |
Description | IC FIXED-POINT DSP 548-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 548-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6412AZNZ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP, PCI | |
Clock Rate | 600MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 288kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.40V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 548-BBGA, FCBGA | |
Supplier Device Package | 548-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,19000 € | 93,19 € |
| 10 | 78,20800 € | 782,08 € |
| Unit Price without VAT: | 93,19000 € |
|---|---|
| Unit Price with VAT: | 110,89610 € |

