
TMS320C6211BZFN150 | |
|---|---|
DigiKey Part Number | 296-32745-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6211BZFN150 |
Description | IC FIXED-POINT DSP 256-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 256-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6211BZFN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 150MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 72kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 35,49800 € | 1.419,92 € |
| Unit Price without VAT: | 35,49800 € |
|---|---|
| Unit Price with VAT: | 42,24262 € |

