Fixed Point Digital Signal Processor (DSP) 150MHz 256-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6211BGFN150

DigiKey Part Number
296-12559-ND
Manufacturer
Manufacturer Product Number
TMS320C6211BGFN150
Description
IC FIXED-POINT DSP 256-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 150MHz 256-BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6211BGFN150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Fixed Point
Interface
Host Interface, McBSP
Clock Rate
150MHz
Non-Volatile Memory
External
On-Chip RAM
72kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4035,49800 €1.419,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,49800 €
Unit Price with VAT:42,24262 €